text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73831T-2ACI/MC

TINY INTEGRATED LI-ION/LI-POLY CHARGE MGNT CONTROLLER, 4.2V VREG OUT

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,300
Multiple Of:
3,300
On Order:
0
Factory Stock:Factory Stock:
29,700
Factory Lead Time:
5 Weeks
Total
$1,485.00
USD
Quantity
Web Price
3,300+
$0.45
Product Variant Information section