text.skipToContent text.skipToNavigation

Manufacturer Part #

STBC02BJR

STBC02 Series 5.4 V 450 mA Li-Ion Linear Battery Charger with LDO - FlipChip 30

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.55V to 5.4V
Input Voltage-Max: 16V
Output Voltage: 4.2V
Supply Current: 1.4mA
Output Current: 450mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 30
Package Style:  FLIP CHIP-30
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$3,810.00
USD
Quantity
Web Price
3,000+
$1.27
Product Variant Information section