text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 90

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.32
100 $0.83
250 $0.76
500 $0.71
1,500+ $0.59
Total:

$2.64

USD
Attributes
Attributes Table
Configuration Linear
Number of Cells 1
Supply Voltage 3.3V to 6.5V
Input Voltage-Max 7V
Output Voltage 4.2V
Supply Current 580nA
Output Current 40mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
No of Terminals 12