text.skipToContent text.skipToNavigation

Manufacturer Part #

STWBC

VFQFPN 5X5X1.0 32L PITCH 0.5

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1507
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3V to 5.5V
Input Voltage-Max: 5.5V
Operating Temp Range: -40°C to +105°C
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,940
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$8,232.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
490
$3.85
980
$2.88
1,470
$2.83
1,960+
$2.80
Product Variant Information section