text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 4,000
Multiple Of: 2,000
Quantity Web Price
4,000+ $0.255
Total:

$1,020.00

USD
Attributes
Attributes Table
Configuration Linear / Switching
Supply Voltage 4.5V to 32V
Input Voltage-Max 34.5V
Supply Current 2mA
Output Current 20mA
Load Regulation 15mV
Power Dissipation 200mW
Operating Temp Range -20°C to +85°C
Storage Temperature Range -40°C to +125°C
No of Terminals 8