text.skipToContent text.skipToNavigation

Manufacturer Part #

AP1117E50G-13

AP1117 Series 1 A 5 V Fixed Mode Surface Mount Dropout Regulator - SOT-223

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 6.4V
Input Voltage-Max: 18V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1A
Rated Power: 15W
Operating Temp Range: -20°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation: 50mV
Current - Limit: 1.1A
Line Regulation (%): 0.2%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,997
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.43
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.43
50
$0.215
100
$0.19
250
$0.162
500+
$0.143