text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2120N-3.0TRG1

AP2120 Series 3 V 150 mA High Speed Extremely Low Noise LDO Regulator - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1724
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 900mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 40mV
Current - Limit: 50mA
Line Regulation: 16mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
51,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$152.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0508
9,000
$0.05
12,000
$0.0499
30,000
$0.0493
45,000+
$0.049