text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2120N-3.3TRG1

AP2120 Series 3.3 V 0.15 A Surface Mount CMOS LDO Regulator - SOT23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 0.15A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 40mV
Current - Limit: 50mA
Line Regulation: 16mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
35,700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.36
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.355
50
$0.154
100
$0.133
500
$0.095
1,500+
$0.0754