text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2121AK-2.5TRG1

AP2121 Series 6 V 200 mA High Speed Extremely Low Noise LDO Regulator - SOT-23-5

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 25µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 12mV
Current - Limit: 50mA
Line Regulation: 4mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$256.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0855
12,000
$0.0715
30,000
$0.0702
75,000
$0.069
120,000+
$0.0684
Product Variant Information section