text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2127K-3.3TRG1

AP2127 Series 3.3 V 300 mA Fixed Extremely Low Noise CMOS LDO Regulator-SOT-23-5

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 300mV
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 10mV
Current - Limit: 50mA
Line Regulation: 5mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
99,000
Minimum Order:
3,000
Multiple Of:
3,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$210.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.07
6,000
$0.0693
12,000
$0.0686
15,000+
$0.0684