text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2204RA-5.0TRG1

AP2204 Series 5 V 150 mA Wide Input Voltage Range ULDO Regulator - SOT-89-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 24V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.36V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.5%
Line Regulation (%): 0.05%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Stock:
90,000
Minimum Order:
1,000
Multiple Of:
1,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$104.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.104
4,000
$0.10
10,000
$0.0981
25,000
$0.096
40,000+
$0.0949