text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117S-3.3TRE1

AZ1117 Series 3.3 V 1 A SMT Fixed Low Dropout Linear Regulator - TO-263-3L

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.25V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5mA
No. of Outputs: Single
Load Regulation: 1mV
Current - Limit: 1.35A
Line Regulation: 1mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,200
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$400.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
800
$0.50
2,400
$0.425
8,000
$0.41
16,000
$0.405
32,000+
$0.40
Product Variant Information section