text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-LDOP-050-TO254-T

CHT-LDOP Series 5 V Fixed Output 1 A Through Hole Positive LDO Regulator- TO-254

Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -55°C to +225°C
Regulator Topology: Fixed
Quiescent Current: 3mA
Line Regulation: 1mV
Package Style:  TO-254
Mounting Method: Through Hole
Features & Applications

The CHT-LDOP-050-TO254-T is a 1 A high-temperature low dropout voltage regulator available in metal TO-254 package.

This device is stable throughout the whole temperature range and under a large choice of capacitive loads.

Features:

  • 2 V to 20 V dropout Voltage @1 A(1)
  • Max 1 A output current @ 225 °C
  • 60 dB input ripple rejection (0-100 Hz)
  • Cload from 100 nF to 1000 μF, large ESR range
  • Available in TO-254 package
  • The start-up is operative over the whole temperature range
  • Latch-up free
  • Validated at 225 °C for 43800 hours (and still on-going)

Applications:

  • Power supplies for high-temperature electronic systems used in Well logging
  • Automotive
  • Aeronautics or Aerospace applications
Pricing Section
Stock:
0
Minimum Order:
6
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,379.36
USD
Quantity
Web Price
1+
$396.56
Product Variant Information section