text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-LDOS-150-TO254-T

CHT-LDOS Series 15 V Fixed Output 1 A Through Hole Positive LDO Regulator-TO-254

Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 20V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -55°C to +225°C
Regulator Topology: Fixed
Quiescent Current: 3mA
Load Regulation: 0.1V
Line Regulation: 3mV
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,982.80
USD
Quantity
Web Price
1+
$396.56
Product Variant Information section