text.skipToContent text.skipToNavigation

Manufacturer Part #

IFX20001MBV50HTSA1

IFX20001 Series 5 V 30 mA Low SMT Dropout Voltage Regulator - PG-SCT595-5

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.3V
Output Current-Max: 30mA
Tolerance (%): ±4%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 2mA
No. of Outputs: Single
Load Regulation: 10mV
Line Regulation: 5mV
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.42
USD
Quantity
Web Price
1
$0.42
250
$0.255
500
$0.24
750
$0.23
1,500+
$0.215
Product Variant Information section