text.skipToContent text.skipToNavigation

Manufacturer Part #

IL1117C-3.3

Low Dropout Positive Voltage Regulator

Mfr. Name: IK Semicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 18V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5.2mA
No. of Outputs: Single
Load Regulation: 4mV
Line Regulation: 3mV
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Total
$250.00
USD
Quantity
Web Price
4,000+
$0.0625
Product Variant Information section