text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1,000
Quantity Web Price
1 $1.56
50 $1.19
100 $1.13
250 $1.06
500+ $1.01
Total:

$1.56

USD
Attributes
Attributes Table
Input Voltage-Min 17V
Input Voltage-Max 17V
Output Voltage Fixed 5V
Output Current-Max 1.5A