text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 54,119

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.345
250 $0.116
500 $0.113
750 $0.111
1,500+ $0.107
Total:

$0.34

USD
Attributes
Attributes Table
Input Voltage-Max 30V
Output Voltage Fixed 5V
Dropout Voltage-Max 2V
Output Current-Max 100mA
Tolerance (%) ±4%
Operating Temp Range -40°C to +125°C
Regulator Topology Fixed
Quiescent Current 6mA
No. of Outputs Single
Output Noise 40µV
Load Regulation 60mV
Line Regulation 150mV
Features and Applications

The L78L05ABD13TR of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ± 5% (AC) or ± 10% (C) selection

View the Complete family of L78L05 Linear Regulators