text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 278,492

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.45
250 $0.25
500 $0.23
750 $0.22
1,500+ $0.205
Total:

$0.90

USD
Attributes
Attributes Table
Input Voltage-Max 35V
Output Voltage Fixed 5V
Dropout Voltage-Max 2V
Output Current-Max 0.5A
Tolerance (%) ±4%
Operating Temp Range 0°C to 150°C
Regulator Topology Fixed
Quiescent Current 6mA
No. of Outputs Single
Output Noise 40µV
Load Regulation 100mV
Line Regulation 100mV
Features and Applications

The L78M05CDT-TR is a three terminal positive voltage regulator with an output voltage of 5 V and an output current up to 500 mA, with internal current limiting, safe area protection and thermal shutdown features, available in surface mount  TO-252-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these device can deliver over 0.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

View the available L78M series of voltage regulators