text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 6,000
Multiple Of: 3,000
Quantity Web Price
6,000+ $0.175
Total:

$1,050.00

USD
Attributes
Attributes Table
Input Voltage-Min 1.8V
Input Voltage-Max 5.5V
Output Voltage Fixed 3V
Dropout Voltage-Max 165mV
Output Current-Max 1A
Tolerance (%) ±1%
Operating Temp Range -40°C to +125°C
Regulator Topology Fixed
Quiescent Current 100µA
No. of Outputs Single
Output Noise 13µV
Load Regulation 2mV
Current - Limit 1.6A
Line Regulation (%) 0.002%