text.skipToContent text.skipToNavigation

Manufacturer Part #

LM217LD13TR

LM217L Series 1.2 to 37 V 100 mA Low Current Adjustable Voltage Regulator-SO-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 50mV
Load Regulation (%): 1%
Line Regulation (%): 0.05%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM217LD13TR is a Low current 1.2 to 37 V adjustable voltage regulator.
 
The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators. It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SO-8 and TO-92 packages.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 100 mA
  • Line regulation typ. 0.01%
  • Load regulation typ. 0.1%
  • Thermal overload protection
  • Short circuit protection
  • Output transition safe area compensation
  • Floating operation for high voltage applications
    Pricing Section
    Stock:
    0
    Minimum Order:
    2,500
    Multiple Of:
    2,500
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Total
    $405.00
    USD
    Quantity
    Web Price
    2,500
    $0.162
    5,000
    $0.131
    7,500
    $0.13
    10,000+
    $0.129