text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 184,550

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.52
250 $0.235
500 $0.215
750 $0.20
1,500+ $0.183
Total:

$1.04

USD
Attributes
Attributes Table
Input Voltage-Min 3V
Input Voltage-Max 40V
Output Voltage Range 1.2V to 37V
Output Voltage Fixed 1.2V
Output Current-Max 500mA
Operating Temp Range 0°C to 125°C
Regulator Topology Adjustable
No. of Outputs Single
Load Regulation 70mV
Load Regulation (%) 1.5%
Line Regulation (%) 0.07%
Features and Applications

The LM317MDT-TR is a monolithic integrated circuits in TO-220, TO-220FP, TO-3 and D²PAK packages intended for use as positive adjustable voltage regulators.

They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and SOA control

View the Complete family of LM317 Linear Regulators