text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1792T-5002H/CB

MCP1792 Series 5 V 100 mA High-Voltage Automotive LDO - SOT-23A-3

Mfr. Name: Microchip
Standard Pkg:
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 55V
Output Voltage Range: 5V
Dropout Voltage-Max: 1200mV
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 25µA
No. of Outputs: 1
Output Noise: 400µV
Load Regulation (%): 0.2%
Package Style:  SOT-23A-3
Mounting Method: Surface Mount
Features & Applications

Microchip’s MCP1792 and MCP1793 are high-voltage, Low Dropout (LDO) regulators which supply a maximum output current of 100mA from a wide input-voltage range of 4.5V-55V. This capability makes the LDOs ideal for use in 12V, 24V or 48V power rails, and in high-voltage battery packs.

APPLICATIONS
• Voltage supply to MCU or FPGA from battery power source
• Automotive electronics systems
• Power tools
• E-bikes
• Smoke detectors
• Alarm sensors

FEATURES
• Handles transient voltages up to 70V
• AEC-Q100 qualified to Grade 0
• PPAP capable
• 25μA quiescent supply current

Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.56
USD
Quantity
Web Price
1
$0.56
50
$0.48
100
$0.465
500
$0.435
1,500+
$0.42