text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 31,410

On Order: 0
Factory Stock:Factory Stock: 155,000
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.04
50 $0.97
100 $0.90
250 $0.84
500+ $0.78
Total:

$2.08

USD
Attributes
Attributes Table
Input Voltage-Min 2V
Input Voltage-Max 30V
Output Voltage Fixed 5V
Dropout Voltage-Max 450mV
Output Current-Max 150mA
Tolerance (%) ±1%
Operating Temp Range -40°C to +125°C
Regulator Topology Fixed
No. of Outputs Single
Output Noise 430µV
Load Regulation (%) 0.3%
Current - Limit 450mA
Line Regulation (%) 0.4%