text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 113,660

On Order: 0
Factory Stock:Factory Stock: 237,000
Factory Lead Time: 7 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.365
250 $0.265
500 $0.25
750 $0.245
1,500+ $0.235
Total:

$0.73

USD
Attributes
Attributes Table
Input Voltage-Min 2.5V
Input Voltage-Max 16V
Dropout Voltage-Max 275mV
Output Current-Max 150mA
Rated Power 0.45W
Tolerance (%) ±1%
Operating Temp Range -40°C to +125°C
Regulator Topology Adjustable
Quiescent Current 5µA
No. of Outputs Single
Output Noise 260V
Load Regulation (%) 0.5%
Current - Limit 500mA
Line Regulation (%) 0.012%