text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 6,000
Factory Lead Time: 7 Weeks
Minimum Order: 9,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.09
Total:

$810.00

USD
Attributes
Attributes Table
Input Voltage-Min 2.5V
Input Voltage-Max 5.5V
Output Voltage Fixed 2V
Dropout Voltage-Max 380mV
Output Current-Max 150mA
Rated Power 0.39W
Tolerance (%) ±2%
Operating Temp Range -40°C to +125°C
Regulator Topology Fixed
Quiescent Current 29µA
No. of Outputs Single
Output Noise 200µV
Load Regulation (%) 1%
Current - Limit 550mA
Line Regulation (%) 0.3%
Features and Applications

The MIC5365/6 is an advanced general purpose linear regulator offering high power supply rejection (PSRR). The MIC5366 includes an auto-discharge feature that is activated when the enable pin is low. The MIC5365/6 is capable of sourcing 150mA output current and offers high PSRR making it an ideal solution for any portable electronic application. Ideal for battery powered applications, the MIC5365/6 offers 2% initial accuracy, low dropout voltage (155mV @ 150mA), and low ground current (typically 29μA).

The MIC5365/6 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5365/6 is available in several advanced packages including a leadfree (RoHS compliant) (1mm x 1mm) Thin MLF® occupying only 1mm2 of PCB area, a 75% reduction in board area compared to SC-70 and (2mm x 2mm) MLF® packages. It is also availabe in an SC-70-5 package.

Features:

  • Tiny 1mm x 1mm Thin MLF ® or SC-70-5 packages
  • Input voltage range: 2.5V to 5.5V
  • 150mA guaranteed output current
  • Stable with ceramic output capacitors
  • Low dropout voltage – 180mV @ 150mA
  • Excellent Load/Line Transient Response
  • Low quiescent current – 32µA
  • High PSRR – 70dB
  • Output discharge circuit – MIC5366
  • high output accuracy
    • ±2% initial accuracy
  • Thermal shutdown and current limit protection

Applications:

  • Mobile phones
  • GPS / PDAs / PMP / handdelds
  • Digital cameras
  • Portable electronics