text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ2013AGQ-5-AEC1-P

MPQ2013A Series 40 V 150 mA Fixed Low Quiescent Current Linear Regulator - QFN-8

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 1810
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.1V
Output Current-Max: 0.15A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 4.4µA
No. of Outputs: Single
Load Regulation (%): 0.005%
Current - Limit: 0.27A
Line Regulation (%): 0.01%
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
500
Multiple Of:
500
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$795.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$1.59
1,500
$1.32
2,000
$1.31
5,000
$1.28
7,500+
$1.27
Product Variant Information section