text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP114ASN330T1G

NCP114 Series 3.6 V 300 mA SMT Fixed CMOS Low Dropout Regulator - UDFN-4

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 225mV
Output Current-Max: 0.3A
Tolerance (%): ±2%
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 28mV
Current - Limit: 0.6A
Line Regulation (%): 0.01%
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$127.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0424
9,000
$0.0418
30,000
$0.0412
60,000
$0.0409
120,000+
$0.0405
Product Variant Information section