text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 18,000
Factory Lead Time: 4 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.375
2,000 $0.33
3,000 $0.33
4,000 $0.33
5,000+ $0.325
Total:

$375.00

USD
Attributes
Attributes Table
Input Voltage-Min 55V
Input Voltage-Max 450V
Output Voltage Range 1.27V to 15V
Output Current-Max 10mA
Operating Temp Range -40°C to +85°C
Regulator Topology Adjustable
Quiescent Current 0.01mA
No. of Outputs 1
Load Regulation (%) 0.7%
Line Regulation (%) 0.1%