text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.465
50 $0.355
100 $0.34
250 $0.32
500+ $0.305
Total:

$0.93

USD
Attributes
Attributes Table
Input Voltage-Max 30V
Output Voltage Fixed 5V
Output Current-Max 100mA
Tolerance (%) ±5%
Operating Temp Range -40°C to +85°C
Regulator Topology Fixed
Quiescent Current 2mA
No. of Outputs Single
Output Noise 70µV
Load Regulation 60mV
Line Regulation 200mV
Features and Applications

The NJM78L05UA-TE2 is a 3-terminal positive voltage regulator,constructed using the New JRC planar epitaxial process. It employes internal current-limiting and thermal-shutdown,making them essentially indestructible.

Features:

  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Excellent Ripple Rejection
  • Guarantee’d 100mA Output Current
  • Package Outline SOT-89, EMP8
  • Bipolar Technology

Applications:

  • Industrial
  • Automotive