text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

Web Price
$0.60 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.10
Total:

$8.20

USD
Attributes
Attributes Table
Input Voltage-Max 30V
Output Voltage Fixed 6V
Output Current-Max 100mA
Rated Power 350mW
Operating Temp Range -40°C to +85°C
Regulator Topology Fixed
Quiescent Current 6mA
No. of Outputs Single
Output Noise 80µV
Load Regulation 80mV
Line Regulation 200mV