text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.113
Total:

$339.00

USD
Attributes
Attributes Table
Input Voltage-Min 2V
Input Voltage-Max 6V
Output Voltage Fixed 1.2V
Dropout Voltage-Max 600mV
Output Current-Max 100mA