text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.0875
Total:

$262.50

USD
Attributes
Attributes Table
Input Voltage-Min 2.5V
Input Voltage-Max 5.5V
Output Voltage Fixed 2.5V
Dropout Voltage-Max 300mV
Output Current-Max 300mA