text.skipToContent text.skipToNavigation

Manufacturer Part #

SPX5205M5-L/TR

SPX5205 Series 16 V 150 mA Adj. SMT Low-Noise LDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Range: 1.24V to 15.725V
Dropout Voltage-Max: 275mV
Output Current-Max: 150mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 70µA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation (%): 0.03%
Current - Limit: 360mA
Line Regulation (%): 0.1%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
186,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Web Price
3,000
$0.188
9,000
$0.155
12,000
$0.154
30,000
$0.151
45,000+
$0.15