text.skipToContent text.skipToNavigation

Manufacturer Part #

STLQ015M33R

150 mA - ultra low quiescent current linear voltage regulator

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 300mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: Single
Output Noise: 75µV
Load Regulation (%): 0.002%
Current - Limit: 350mA
Line Regulation (%): 0.01%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$765.00
USD
Quantity
Web Price
3,000
$0.255
6,000
$0.25
9,000
$0.25
15,000
$0.245
30,000+
$0.245
Product Variant Information section