text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSR500GTA

ZSR500 Series 5 V Fixed Output SMT Positive Local Voltage Regulator - SOT-223

Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 5V
Output Current-Max: 200mA
Rated Power: 2W
Tolerance (%): ±2.5%
Operating Temp Range: -55°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 600µA
No. of Outputs: Single
Output Noise: 75µV
Load Regulation: 25mV
Line Regulation: 40mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.

The switching regulator is increasing in popularity because it offers the advantages of higher power conversion efficiency and increased design flexibility (multiple output voltages of different polarities can be generated from a single input voltage). 
 

The primary advantages of a switching regulator is its high efficiency, smaller size and low heat output

Switching regulators operate in step up, step down, and inverting modes

The four most commonly used switching converter types are Buck, Boost, Buck-Boost , and Flyback.

Pricing Section
Stock:
29,897
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.15
50
$0.81
100
$0.76
250
$0.70
500+
$0.66