text.skipToContent text.skipToNavigation

Manufacturer Part #

AS431HANTR-G1

AS431H Series 2.495 V 100 mA ±0.5% Adjustable Precision Shunt Regulator-SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 2.495V
Output Voltage: 2.495V to 36V
Output Impedance: 0.15Ω
Cathode Current: 0.35mA to 100mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
18,000
Multiple Of:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,353.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.094
12,000
$0.0752
45,000
$0.0729
75,000
$0.072
150,000+
$0.0708
Product Variant Information section