text.skipToContent text.skipToNavigation

Manufacturer Part #

LX6431ACDM

Adjustable Three Terminal 0.4 % Accuarcy Surface Mount Shunt Regulator - SOIC-8

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Accuracy: 0.4%
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,316
Multiple Of:
94
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$723.80
USD
Quantity
Web Price
94
$0.77
282
$0.655
658
$0.575
1,128+
$0.55
Product Variant Information section