text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1431ACDT

TL1431 Series Adjustable 2.5 to 36 V ±0.25 % Shunt Voltage Reference - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Reference Voltage: 2.5V
Operating Temp Range: -20°C to +70°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TL1431ACDT is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range.

The output voltage may be set to any value between 2.5 V and 36 V with two external resistors. It has an Operating temperature ranges b/w -20 °C to 70 °C.

Features:

  • Adjustable output voltage: VREF to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 0.4% and 0.25% voltage precision
Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$257.50
USD
Quantity
Web Price
2,500
$0.103
5,000
$0.101
7,500
$0.10
10,000+
$0.0997
Product Variant Information section