text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431AIDT

TL431 Series 2.495 V 1 % Surface Mount Programmable Voltage Reference - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 1%
Reference Voltage: 2.495V
Output Voltage: 2.47V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
9,880
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.37
USD
Quantity
Web Price
1
$0.365
50
$0.194
100
$0.173
250
$0.149
500+
$0.134