text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 26,988

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.44
250 $0.21
500 $0.196
750 $0.189
1,500+ $0.178
Total:

$0.88

USD
Attributes
Attributes Table
Shunt Type Shunt
Output Type Adjustable
Accuracy ±2%
Reference Voltage 2.495V
Output Voltage 2.44V to 36V
Output Impedance 0.5Ω
Cathode Current 1mA to 100mA
Operating Temp Range 0°C to 70°C
Features and Applications

The TL431CL3T is a programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36 V with two external resistors.

It operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 Ω. It has an Operating temperature ranges b/w 0 °C to 70 °C.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C

Applications:

  • Power supply
  • Industrial
  • Automotive

View the list of available TL431 Series of Voltage-References