text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV431AFTA

TLV431 Series 1.24 ± 1 % Adjustable Cost Effective Shunt Regulator - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 18V
Output Impedance: 0.4Ω
Cathode Current: 0.1mA to 15mA
Power Dissipation: 330mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,970
Web Price:
$0.41 USD Each
Total
$7.82
USD
Cost Per Unit
$3.91
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.