text.skipToContent text.skipToNavigation

Manufacturer Part #

TLVH431AIL3T

TLVH431 Series Adj 1.24 to 18 V ±0.5 % Programmable Voltage Reference- SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 16V
Cathode Current: ±100mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.215
100
$0.198
500
$0.162
1,500+
$0.141