text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3431CILT

TS3431 Series 1.24 to 24V 0.25% Adj. Programmable Shunt Voltage Reference-SOT-23

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.25%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 24V
Cathode Current: 0.5mA to 100mA
Power Dissipation: 360mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.57
USD
Quantity
Web Price
1
$0.57
50
$0.38
100
$0.355
500
$0.30
1,500+
$0.27