text.skipToContent text.skipToNavigation

Manufacturer Part #

TS431BILT

TS431 Series Adjustable 1.24 to 6 V ±1 % Shunt Voltage Reference - SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
Reference Voltage: 1.24V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Web Price:
$0.60 USD Each
Total
$8.20
USD
Cost Per Unit
$4.10

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.