text.skipToContent text.skipToNavigation

Manufacturer Part #

TS432AILT

TS432 Series ±0.5% 1.24 V Low Voltage Adjustable Shunt Reference - SOT-23

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 10V
Cathode Current: 0.06mA to 12mA
Power Dissipation: 340mW
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The TS432AILT is an adjustable low power shunt voltage reference providing an output voltage from 1.24 V to 10 V over the industrial temperature range (-40° C to +85° C). Available in SOT23-3 surface mount package, it can be designed in applications where space saving is critical.

The low operating current is also a key advantage for power restricted designs. In addition, the TS432 is very stable and can be used in a broad range of application conditions.

Features:

  • 1.24 V typical output voltage
  • Ultra low operating current: 60 μA maximum at 25° C
  • High precision at 25° C:
    • +/- 1%
    • +/- 0.5%
  • High stability when used with capacitive loads
  • Industrial temperature range: -40° C to +85° C
  • 100 ppm/°C temperature coefficient

Applications:

  • Computers
  • Instrumentation
  • Battery chargers
  • Switch mode power supply
  • Battery operated equipments
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.86
50
$0.805
100
$0.795
500
$0.775
1,500+
$0.76
Product Variant Information section