text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTL431AFFTA

ZTL431 Series 2.5 to 20 V Adjustable ± 1 % Precision Shunt Regulator - SOT-23F

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 20V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 900mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23F
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$471.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.157
6,000
$0.138
12,000
$0.137
15,000+
$0.137