text.skipToContent text.skipToNavigation

Manufacturer Part #

7812SR-C

7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator

Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 15V to 36V
Mounting Method: Through Hole
Features & Applications

The 7812SR-C is a step-down switching regulators are modern drop-in replacements for older, ineffi cient, LM7805 and LM7812 linear regulators. The 78XXSR's are pin- and size-compatible with industry-standard TO-220 SIP packages.

A 260kHz switching frequency provides for effi ciencies as high as 95%. Full-load (up to 0.5 A) operation from 9 V, 12 V, 24 V, or 36 V supplies at ambient temperatures up to +70°C requires no heat sinks, no temperature derating, no forced-air cooling, and no external capacitors.

The 78SR switching regulators provide many signifi cant improvements over their linear counterparts: lower quiescent current (3 mA vs. 5 mA), higher input voltage (40 V vs. 32 V), and better output accuracy (±2% vs. ±5%). All these features combine to make 78SR regulators ideal for new or existing LM7805 & LM7812 applications requiring full-load operation at elevated voltages.

Features:

  • 3.3 V/0.5 A,5 V/0.5 A or 12 V/0.4 A outputs; Pin and size-compatible with LM7805 & LM7812 regulators
  • Up to 95% effi ciency – no heat sinks or thermal derating required
  • Two SIP-packages fi t existing TO-220 footprints:
    • Vertical-pin models occupy less than 0.1 square in.
    • Optional horizontal pins provide 0.350 in. installed height
  • +7.5-36Vdc operating input range; Low 3 mA quiescent current
  • Built-in fi lter capacitors – no external components required
  • –40 to +70°C operation at full load; Short-circuit protection
  • Excellent load (±0.2%) and line (±0.3%) regulation
  • Ideal for powering instrumentation from 9 V/ 12 V/ 24 V/ 28 V supplies or batteries
  • Can be used with unregulated dc supplies protection
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$910.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$9.27
100
$9.10
150
$9.01
200+
$8.94
Product Variant Information section