text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9850FVM-TR

BD Series 4 to 9 V 2000 kHz Buck SMT Switching Regulator - MSOP-8

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 9V
Switching Frequency-Max: 2MHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$192.00
USD
Quantity
Web Price
100
$1.92
400
$1.28
1,500
$1.17
3,000
$1.12
7,500+
$1.05
Product Variant Information section