text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7662EBA+

ICL7662 Series 20V 10 kHz Charge Pump SMT Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
Maxim Integrated ICL7662EBA+ - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 4.5V to 20V
Output Type: Fixed
Switching Frequency-Max: 10kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 0.25mA
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$804.00
USD
Quantity
Web Price
1
$5.03
10
$4.54
25
$4.36
75
$4.15
150+
$4.02
Product Variant Information section